- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 275604-000
275604-000
TE Connectivity / Raychem Brand
7724S1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724S1664-9
Search Keywords: 275604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:275604-000
-
Alias/AKA:7724S1664-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:77 Ω
-
Dielectric Material:Radiation-Crosslinked, Modified ETFE
-
Capacitance:30 pF/ft
-
Jacket Color:White
-
Wire Diameter:.025 in, .64 mm
-
Dielektrischer Durchmesser:1.22 mm
-
Dielectric Diameter:.048 in
-
Cable Style:Twisted Pair
-
Overall Outside Diameter:.129 in, 3.28 mm
-
Wire Size:24 AWG, .2047 mm²
-
Product Type:Wire Lead
-
Shield Material:Silver-Coated Copper
-
Product Classification:Cable - Coaxial
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Dielectric Diameter:.048 in, 1.22 mm
-
Shield Style:Single
-
Conductor Material:Silver-Plated High Strength Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,762
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$14.00
100
$13.97
250
$13.93
625
$13.90
1,250
$7.34
1,875
$5.04
2,500 +
$4.94
Click for Quote
Log in
to unlock special pricing