- casa ›
- All Products›
- 275455-000
275455-000
TE Connectivity / Raychem Brand
TXR15AB00-1612AI
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Discontinued
Descrição
+
TXR15AB00-1612AI
Search Keywords: 275455000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:275455-000
-
Alias/AKA:TXR15AB00-1612AI
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:12
-
TE Adapter Code:15
-
Termination Device Included:TR12AI
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Connector Shell Size:24 , 28
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque:
2
Pode ser enviado imediatamente
Minimum Order Quantity:
2
PRICE (USD)
QTD
Unit Price
2
$65.77
7
$62.65
25
$59.80
61
$57.19
181 +
$54.81
Click for Quote
Conecte-se
para desbloquear preços especiais