- Home ›
- All Products›
- 275174-000
275174-000
TE Connectivity / Raychem Brand
FLDWD0311-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWD0311-12-0
Search Keywords: 275174000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:275174-000
-
Alias/AKA:FLDWD0311-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.117 in
-
Conductor Size:12 AWG
-
Number of Conductors:1
-
Number of Strands:37
-
Strand Size:28 AWG
-
Product Classification:Wire - Commercial
-
Operating Temperature Range:-65 – 125 °C
-
Overall Outside Diameter:.122 in
-
Cable Insulation Thickness:.005 in
-
Product Type:Cable
-
Resistance (Max):2.01 Ω/1000 ft @ 68°F
-
Weight:32.89 kg/km
-
Overall Outside Diameter Range:.113 – .121 in, 2.87 – 3.07 mm
-
Wire Size:12 AWG, 3.31 mm²
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.085 in, 2.16 mm
-
Wire Color (Base):Black
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Tin-Coated Copper
-
Cable Type:FlexLite DW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$3.31
5,000
$1.75
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing