- Home ›
- All Products›
- 274505-000
274505-000
TE Connectivity / Raychem Brand
55A0112-24-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-24-5
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 274505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274505-000
-
Alias/AKA:55A0112-24-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Source:United States
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Product Type:Wire
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:36 AWG
-
Overall Outside Diameter:.037 in, .94 mm
-
Wire Diameter:.037 in, .94 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Green
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$1.273
2,500
$0.783
3,750
$0.620
5,000 +
$0.608
Click for Quote
Log in
to unlock special pricing