- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 274495-000
274495-000
TE Connectivity / Raychem Brand
382C332-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C332-50-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382C3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords: 274495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274495-000
-
Alias/AKA:382C332-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$178.38
5
$163.17
10
$156.45
20
$154.91
50
$153.34
100 +
$152.95
Click for Quote
Log in
to unlock special pricing