- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 274401-000
274401-000
TE Connectivity / Raychem Brand
82A0111-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-20-9
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 274401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274401-000
-
Alias/AKA:82A0111-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Cable Insulation Thickness:.004 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Diameter:.053 in
-
Wire Color:White
-
Number of Conductors:1
-
Number of Strands:154
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.053 in
-
Cable Style:Primary
-
Strand Size:42 AWG
-
Wire Size:20 AWG
-
Conductor Diameter:.04 in
-
Insulation Thickness:.004 in
-
Cable Type:Spec 80
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,663
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.49
250
$4.25
500
$4.23
1,250
$4.21
2,500
$4.19
3,750
$4.17
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing