- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 274307-000
274307-000
TE Connectivity / Raychem Brand
The 274307-000 is a wrap-around, heat-shrink identification marker used for harness marking.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 274307-000 is a wrap-around, heat-shrink identification marker used for harness marking.
Search Keywords: 274307000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274307-000
-
Alias/AKA:D-436-0184, 4-1192031-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sealing Cap
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,918
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.71
500
$1.62
1,000
$1.37
2,500
$1.30
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing