- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 273707-000
273707-000
TE Connectivity / Raychem Brand
202K153-25-00/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K153-25-00/86-0
Search Keywords: 273707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:273707-000
-
Alias/AKA:202K153-25-00/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Adhesive Options:S1255-04 Separate Adhesive, -55°C to +200°C (-67°F to +392°F)
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Molded Part Shape:Straight
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Formcode des Formteils:202
-
Connector or Backshell Outside Diameter:.63 in , 16 mm
-
Wire/Cable Outside Diameter:.276 in , 7 mm
-
Material Systems Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:DEF Std 59-97 Issue 3 Type DD
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
38
$56.74
75
$30.44
113
$21.32
150 +
$20.90
Click for Quote
Log in
to unlock special pricing