- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 273610-000
273610-000
TE Connectivity / Raychem Brand
STD02W-Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-Y
Search Keywords: 273610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:273610-000
-
Alias/AKA:STD02W-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:1.8 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,360
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.0586
2,700
$0.0560
7,500
$0.0543
10,200
$0.0538
25,200
$0.0449
50,100
$0.0403
100,200
$0.0359
150,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing