- Home ›
- All Products›
- 2734913001
2734913001
TE Connectivity / Raychem Brand
100G1131-1.00-0/2/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100G1131-1.00-0/2/9-0
Search Keywords: 2734913001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2734913001
-
Alias/AKA:100G1131-1.00-0/2/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 105 °C
-
Wire Size:1 mm²
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 100G
-
Voltage Rating:750 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,641
$9.64
3,281
$4.92
4,922
$3.35
6,562 +
$3.29
Click for Quote
Log in
to unlock special pricing