- Home ›
- All Products›
- 272101-000
272101-000
TE Connectivity / Raychem Brand
TXR21AC00-1405AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AC00-1405AI
Search Keywords: 272101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:272101-000
-
Alias/AKA:TXR21AC00-1405AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:14
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Product Length:1.196 in, 30.4 mm
-
TE Connector Interface Code:21
-
Primary Product Color:Bright
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$121.25
25
$77.60
38
$60.62
50 +
$59.41
Click for Quote
Log in
to unlock special pricing