- Home ›
- All Products›
- 271771-000
271771-000
TE Connectivity / Raychem Brand
TXR41AB45-1208AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR41AB45-1208AI
Search Keywords: 271771000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:271771-000
-
Alias/AKA:TXR41AB45-1208AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
-
Product Length:1.79 in, 45.6 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:45°
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:12 , 13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$282.96
3
$279.53
5
$277.93
10
$275.76
20 +
$273.60
Click for Quote
Log in
to unlock special pricing