Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

270537-000

55A1114-22-9-9CS2275

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
55A1114-22-9-9CS2275
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 270537000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 270537-000
Alias/AKA: 55A1114-22-9-9CS2275
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Silver Plated High Strength Copper Alloy
Cable Diameter: 2.05 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -65 to 150 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 270537-000 RoHS compliant?
Yes, 270537-000 is RoHS compliant.
What is the lead time for 270537-000?
The standard lead time for 270537-000 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
10
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.02
100
$1.89
250
$1.84
500
$1.80
1,000
$1.76
2,500
$1.71
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!