- Home ›
- All Products›
- 270243-002
270243-002
TE Connectivity / Raychem Brand
44/9142-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
44/9142-26-9
Search Keywords: 270243002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:270243-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C, -85 – 275 °F
-
Wire Size:26 AWG, .13 mm²
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$2.202
2,500
$1.166
3,750
$0.820
5,000 +
$0.804
Click for Quote
Log in
to unlock special pricing