- Home ›
- All Products›
- 270049-000
270049-000
TE Connectivity / Raychem Brand
44/0411-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44/0411-20-9
Search Keywords: 270049000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:270049-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 135 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$6.48
2,500
$3.42
3,750
$2.35
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing