- Home ›
- All Products›
- 269559-000
269559-000
TE Connectivity / Raychem Brand
B-152-13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-13
Search Keywords: 269559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:269559-000
-
Alias/AKA:B-152-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pre-Installed Lead:No
-
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.276 in, 7.01 mm
-
Expanded Inside Diameter (Min):.551 in, 14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$32.10
250
$16.99
375
$11.96
500 +
$11.72
Click for Quote
Log in
to unlock special pricing