- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 269005-000
269005-000
TE Connectivity / Raychem Brand
Information for part number 269005-000 is not available in the provided context.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Information for part number 269005-000 is not available in the provided context.
Search Keywords: 269005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:269005-000
-
Alias/AKA:381A301-51/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size Code:301
-
Molded Part Type:Breakouts/Transitions
-
Material:Modified Fluoro-Elastomer
-
Product Type:Molded Part
-
Molded Part Shape:Y Shape
-
Shrink Ratio Type:High
-
Wire/Cable OD:.35 in
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Wire/Cable Main Branch OD:9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 2):.26 – .52 in, 6.6 – 13.2 mm
-
Power Cable Accessory:No
-
Breakout Angle:22.5
-
Inside Diameter Range (Body):.26 – .78 in, 6.6 – 19.8 mm
-
Transition Type:T-Transition
-
Adhesive Pre-Coat:Yes
-
Wire/Cable Sm Branch OD:.39 in
-
Resistant To:Fluids
-
Material Code:51
-
Packaging Method:Bag/Box
-
Adhesive Options:/86 Precoat
-
Pliancy:Flexible
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Leg 1):.26 – .52 in, 6.6 – 13.2 mm
-
Color:Black
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape Code:381A
-
Material Systems Code:20
-
Formcode des Formteils:381A
-
Number of Branches/Legs:3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
85
can ship 6/10/26
Minimum Order Quantity:
5
Order Increment:
5
53 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$48.92
10
$47.46
25
$45.43
50
$43.56
100
$42.40
250
$41.84
500 +
$35.45
Click for Quote
Log in
to unlock special pricing