- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 268519-000
268519-000
TE Connectivity / Raychem Brand
22759/34-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-1-9
Search Keywords: 268519000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:268519-000
-
Alias/AKA:22759/34-1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:1 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:11.94 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
858
can ship
MOQ for out of Stock Qty:
125
31 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$102.19
250
$52.19
375
$35.53
500 +
$34.82
Click for Quote
Log in
to unlock special pricing