- Home ›
- All Products›
- 267522-000
267522-000
TE Connectivity / Raychem Brand
22759/34-14-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-14-0
Search Keywords: 267522000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:267522-000
-
Alias/AKA:22759/34-14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 AWG
-
Cable Style:Primary
-
Product Type:Wire
-
Strand Size:27 AWG
-
Cable Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Diameter:.094 in, 2.38 mm
-
Overall Outside Diameter:.085 in, 2.16 mm
-
Conductor Diameter:.07 in, 1.79 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Black
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$5.10
5,000
$2.61
7,500
$1.77
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing