- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 267237-000
267237-000
TE Connectivity / Raychem Brand
D-150-0233
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0233
Product Highlights:
- Cable Type = Multi-conductor
- Number of Conductors = Two-conductor cable
- Wire Range = 2.00-2.15² [14] mm [AWG]
- Nickel Conductor Plating
Search Keywords: 267237000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:267237-000
-
Alias/AKA:D-150-0233
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:105.92 mm
-
Wire Size:14 AWG
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
18
$76.67
35
$48.53
53
$38.06
70 +
$37.29
Click for Quote
Log in
to unlock special pricing