- Home ›
- All Products›
- 265929-000
265929-000
TE Connectivity / Raychem Brand
81044/9-4-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-4-1
Search Keywords: 265929000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265929-000
-
Alias/AKA:81044/9-4-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:4 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):BROWN
-
Cable Type:MIL-DTL-81044
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$12.64
250
$7.78
375
$6.16
500 +
$6.04
Click for Quote
Log in
to unlock special pricing