- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265925-000
265925-000
TE Connectivity / Raychem Brand
81044/9-8-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
81044/9-8-6
Search Keywords: 265925000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265925-000
-
Alias/AKA:81044/9-8-6
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:5.43 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,760 Feet
Ships today, if you order in
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
30 Weeks
can ship
12/11/26