- Home ›
- All Products›
- 265924-000
265924-000
TE Connectivity / Raychem Brand
81044/9-6-6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-6-6
Search Keywords: 265924000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265924-000
-
Alias/AKA:81044/9-6-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:6 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:MIL-DTL-81044
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$11.02
250
$6.78
375
$5.37
500 +
$5.26
Click for Quote
Log in
to unlock special pricing