- Home ›
- All Products›
- 265726-005
265726-005
TE Connectivity / Raychem Brand
44A0811-8-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-8-45
Search Keywords: 265726005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265726-005
-
Alias/AKA:44A0811-8-45
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Yellow
-
Cable Type:Spec 44
-
Wire Color (Stripe):Green
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,139 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
125 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$12.53
25
$8.40
50
$7.55
125
$7.25
250
$6.99
375
$6.95
500 +
$6.92
Click for Quote
Log in
to unlock special pricing