- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265410-000
265410-000
TE Connectivity / Raychem Brand
Hook Up Wire - 600 V - 20 AWG - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - 600 V - 20 AWG - Orange.
Search Keywords: 265410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265410-000
-
Alias/AKA:81044/9-20-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
1,250
$1.0239
2,500
$0.6301
3,750
$0.4988
5,000 +
$0.4888
Click for Quote
Log in
to unlock special pricing