- Home ›
- All Products›
- 265316-000
265316-000
TE Connectivity / Raychem Brand
81044/9-16-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-16-5
Search Keywords: 265316000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265316-000
-
Alias/AKA:81044/9-16-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Type:Wire
-
Conductor Diameter:.055 in, 1.4 mm
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Wire Diameter:.089 in, 2.26 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-81044
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$2.143
2,500
$1.134
3,750
$0.798
5,000 +
$0.782
Click for Quote
Log in
to unlock special pricing