- Home ›
- All Products›
- 265160-000
265160-000
TE Connectivity / Raychem Brand
81044/9-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
81044/9-22-2
Search Keywords: 265160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265160-000
-
Alias/AKA:81044/9-22-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,082 Feet
Ships today, if you order in
MOQ for In Stock Qty:
300 Feet
MOQ for out of Stock Qty:
300 Feet
15 Weeks
can ship
9/16/26