- Home ›
- All Products›
- 265108-002
265108-002
TE Connectivity / Raychem Brand
44A0811-0-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-0-9
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 0 AWG
- Voltage Rating = 600 VAC
Search Keywords: 265108002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265108-002
-
Alias/AKA:44A0811-0-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:0 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
125
$58.59
250
$30.93
375
$21.27
500 +
$20.84
Click for Quote
Log in
to unlock special pricing