- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 265096-001
265096-001
TE Connectivity / Raychem Brand
81044/9-2-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-2-9
Search Keywords: 265096001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265096-001
-
Alias/AKA:81044/9-2-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
-
Wire Size:2 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-81044
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$29.92
250
$15.84
375
$11.15
500 +
$10.92
Click for Quote
Log in
to unlock special pricing