- Home ›
- All Products›
- 265091-000
265091-000
TE Connectivity / Raychem Brand
44A0811-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-16-6
Search Keywords: 265091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265091-000
-
Alias/AKA:44A0811-16-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Wire Diameter:.089 in, 2.26 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Blue
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,525
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.4821
250
$0.4384
1,000
$0.4214
2,500
$0.4096
5,000
$0.4042
7,500
$0.3990
10,000
$0.3980
15,000 +
$0.3965
Click for Quote
Log in
to unlock special pricing