- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265050-005
265050-005
TE Connectivity / Raychem Brand
44A0811-8-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-8-9
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 600 VAC
Search Keywords: 265050005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265050-005
-
Alias/AKA:44A0811-8-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:5.44 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,232 Feet
Ships today, if you order in
Manufacturer Stock:
1,389 Feet
can ship
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.83
50
$6.24
100
$5.59
250
$5.21
500
$5.13
1,000
$4.61
2,500
$4.58
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing