- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265049-002
265049-002
TE Connectivity / Raychem Brand
44A0811-4-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-4-9
Search Keywords: 265049002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265049-002
-
Alias/AKA:44A0811-4-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:8.13 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
385 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
250 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$12.68
50
$8.37
100
$8.11
250
$7.77
500
$7.70
750
$7.62
1,000 +
$7.54
Click for Quote
Log in
to unlock special pricing