- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265047-001
265047-001
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Dual Wall Wire - Medium Weight - AWG 4 - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire - Radiation-Crosslinked - Dual Wall Wire - Medium Weight - AWG 4 - 600 Volt.
Search Keywords: 265047001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265047-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Tin Coated Copper
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$21.90
25
$21.85
50
$21.79
125
$21.74
250
$11.51
375
$8.10
500 +
$7.94
Click for Quote
Log in
to unlock special pricing