- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265041-001
265041-001
TE Connectivity / Raychem Brand
81044/9-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/9-18-9
Search Keywords: 265041001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265041-001
-
Alias/AKA:81044/9-18-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,955 Feet
Can Ship immediately
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
150
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing