- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265020-000
265020-000
TE Connectivity / Raychem Brand
44A0811-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-16-9
Search Keywords: 265020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265020-000
-
Alias/AKA:44A0811-16-9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/22/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.459
100
$1.456
250
$1.452
500
$1.448
1,000
$0.891
1,500
$0.706
2,000 +
$0.691
Click for Quote
Log in
to unlock special pricing