- Home ›
- All Products›
- 264443-000
264443-000
TE Connectivity / Raychem Brand
TXR21AB00-1204AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB00-1204AI
Search Keywords: 264443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:264443-000
-
Alias/AKA:TXR21AB00-1204AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Product Length:1.196 in, 30.4 mm
-
TE Connector Interface Code:21
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:12
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$188.19
5
$185.64
10
$184.42
20
$182.07
50
$180.94
100 +
$128.71
Click for Quote
Log in
to unlock special pricing