- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 264389-000
264389-000
TE Connectivity / Raychem Brand
82A0111-12-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-12-92
Search Keywords: 264389000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:264389-000
-
Alias/AKA:82A0111-12-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:12 AWG
-
Cable Type:Spec 80
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White with Red Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$32.24
1,000
$16.47
1,500
$11.21
2,000 +
$10.99
Click for Quote
Log in
to unlock special pricing