- Home ›
- All Products›
- 262171-000
262171-000
TE Connectivity / Raychem Brand
81044/6-14-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-14-0
Search Keywords: 262171000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:262171-000
-
Alias/AKA:81044/6-14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Size:14 AWG
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Conductor Diameter:.066 in, 1.68 mm
-
Overall Outside Diameter:.115 in, 2.92 mm
-
Wire Diameter:.115 in, 2.92 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,250
$4.15
2,500
$2.19
3,750
$1.51
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing