- Home ›
- All Products›
- 262158-000
262158-000
TE Connectivity / Raychem Brand
81044/6-6-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-6-0
Search Keywords: 262158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:262158-000
-
Alias/AKA:81044/6-6-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:6 AWG
-
Voltage Rating:600 V
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
125
$9.72
250
$5.98
375
$4.74
500 +
$4.64
Click for Quote
Log in
to unlock special pricing