- Home ›
- All Products›
- 262042-001
262042-001
TE Connectivity / Raychem Brand
81044/6-8-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-8-9
Search Keywords: 262042001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:262042-001
-
Alias/AKA:81044/6-8-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$10.52
500
$5.57
750
$3.92
1,000 +
$3.84
Click for Quote
Log in
to unlock special pricing