- Home ›
- All Products›
- 2615523004
2615523004
TE Connectivity / Raychem Brand
44M9976-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44M9976-22-9
Search Keywords: 2615523004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2615523004
-
Alias/AKA:44M9976-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 120 °C
-
Wire Size:22 AWG, .33 mm²
-
Cable Type:Spec 44
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Color (Base):White
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,641
$0.8821
3,281
$0.5430
4,922
$0.4298
6,562 +
$0.4212
Click for Quote
Log in
to unlock special pricing