- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2611893004
2611893004
TE Connectivity / Raychem Brand
44A9083-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A9083-20-9
Search Keywords: 2611893004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2611893004
-
Alias/AKA:44A9083-20-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Product Type:Wire
-
Wire Size:20 AWG, .52 mm²
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Conductor Diameter:.0327 in, .83 mm
-
Overall Outside Diameter:.0511 in, 1.3 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.0511 in, 1.3 mm
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United Kingdom
-
Cable Style:Special Construction
-
Wire Color:Red with Black Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,050 Meters
Ships today, if you order in
Minimum Order Quantity:
150 Meters
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$1.6600
150
$2.1500
250
$1.5600
500
$1.3300
1,000
$1.2300
2,500
$1.1200
5,000
$1.0900
7,500 +
$0.9088
Click for Quote
Log in
to unlock special pricing