- Home ›
- All Products›
- 260297-000
TE Connectivity / Raychem Brand
260297-000
D-181-1224-90/9CS554
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
D-181-1224-90/9CS554
Search Keywords: 260297000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:260297-000
-
Alias/AKA:D-181-1224-90/9CS554
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Wire Size:24 AWG, .25 mm²
Product Guides
+
Frequently Asked Questions
Is 260297-000 RoHS compliant?
No, 260297-000 is not RoHS compliant.
What is the lead time for 260297-000?
The standard lead time for 260297-000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
125
$12.09
250
$7.44
375
$5.89
500 +
$5.77
Click for Quote
Log in
to unlock special pricing