- Home ›
- All Products›
- 2600154013
2600154013
TE Connectivity / Raychem Brand
ATUM-19/6-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-19/6-2-SP
Search Keywords: 2600154013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2600154013
-
Alias/AKA:ATUM-19/6-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
150 -
Recovery Temperature:110 °C
-
Flexibility:Semi-Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Reel
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Recovered Wall Thickness (Nominal):.089 in, 2.25 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
38
$29.05
75
$18.12
113
$14.28
150 +
$13.99
Click for Quote
Log in
to unlock special pricing