- Home ›
- All Products›
- 259904-000
259904-000
TE Connectivity / Raychem Brand
D-142-0179
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-0179
Search Keywords: 259904000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:259904-000
-
Alias/AKA:D-142-0179
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Pre-Installed Lead:Yes
-
Wire Size:22 AWG, .34 mm²
-
Recovered Inside Diameter (Max):.035 in, .89 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1,250
$11.42
2,500
$5.83
3,750
$3.97
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing