- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 259472-003
259472-003
TE Connectivity / Raychem Brand
202K132-25-01/225-CS-1858
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K132-25-01/225-CS-1858
Search Keywords: 259472003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:259472-003
-
Alias/AKA:202K132-25-01/225-CS-1858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Formcode des Formteils:202
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Connector or Backshell Outside Diameter:.63 in , .71 in , .79 in , 16 mm , 18 mm , 20 mm
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.28 in , .31 in , .35 in , .39 in , .43 in , .47 in , 10 mm , 11 mm , 12 mm , 7 mm
-
Molded Part Type:Molded Boot
-
Adhesive Options:/225 Precoat, -75 – 150°C (-103 – 302°F)
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape Code:202
-
Material Code:25
-
Molded Part Shape:Straight
-
Material Systems Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$41.07
5
$28.70
10
$28.42
25
$26.00
50
$24.93
75
$24.68
100 +
$24.44
Click for Quote
Log in
to unlock special pricing