- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 259472-000
259472-000
TE Connectivity / Raychem Brand
The 259472-000 is a straight, lipped, low-profile, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin desig ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 259472-000 is a straight, lipped, low-profile, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin designed for sealing and strain relief.
Search Keywords: 259472000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:259472-000
-
Alias/AKA:202K132-25-01/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
135
Can Ship immediately
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$45.48
5
$32.10
10
$29.59
25
$26.52
50
$25.11
100
$24.57
250 +
$23.66
Click for Quote
Log in
to unlock special pricing