- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2592854002
2592854002
TE Connectivity / Raychem Brand
NETM1000-14-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NETM1000-14-0-SP
Search Keywords: 2592854002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2592854002
-
Alias/AKA:NETM1000-14-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Color:Black
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.551 in, 14 mm
-
Packaging Method:Spool
-
Product Source:US
-
Resistant To:Fluids , Strain , Wrinkling
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Fluid Type:(ATF) Automatic Transmission Fluid , Antifreeze , Brake Fluid , Diesel Fuel , Motor Oil , Power Steering Fluid , Unleaded Gasoline
-
Material:Crosslinked Polyolefin
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
300
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
300
$1.78
600
$1.74
1,200
$1.71
2,700
$1.69
5,100
$1.63
7,500
$1.62
10,200
$1.48
15,000 +
$1.47
Click for Quote
Log in
to unlock special pricing