- Home ›
- All Products›
- 258775-000
258775-000
TE Connectivity / Raychem Brand
202K174-100-02-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K174-100-02-0
Search Keywords: 258775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:258775-000
-
Alias/AKA:202K174-100-02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Low Fire Hazard Material
-
Lipped:Yes
-
Power Cable Accessory:No
-
Adhesive Options:/180 Precoat
-
Material Code:100
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Flammability:Low Fire Hazard
-
Cable Diameter Range:.618 – 1.378 in, 15.7 – 35 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101 , VG95343 Part 28
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 18 mm , 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$136.27
50
$72.14
75
$50.77
100 +
$49.75
Click for Quote
Log in
to unlock special pricing