- Home ›
- All Products›
- 258463-000
258463-000
TE Connectivity / Raychem Brand
TXR18AB90-1004AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB90-1004AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 18
- 90°
- Shell Size = 10S
- Entry Size = 4
Search Keywords: 258463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:258463-000
-
Alias/AKA:TXR18AB90-1004AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR04AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
TE Connector Interface Code:18
-
Compatible With Connector Shell Size:10S
-
Product Length:.913 in, 23.2 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Body Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
68 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$559.83
5
$558.43
10
$557.03
13
$555.63
25
$304.98
38
$206.98
50 +
$202.85
Click for Quote
Log in
to unlock special pricing